Part Details for ECS-3953C-245.7-TR by ECS International Inc
Overview of ECS-3953C-245.7-TR by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-3953C-245.7-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-3953C-245.7-TR
|
Avnet Americas | SMD Clock Oscillator 24.57MHz 3.3V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-3953C-245.7-TR) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ECS-3953C-245.7-TR
ECS-3953C-245.7-TR CAD Models
ECS-3953C-245.7-TR Part Data Attributes
|
ECS-3953C-245.7-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3953C-245.7-TR
ECS International Inc
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 15 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 15 ns | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for ECS-3953C-245.7-TR
This table gives cross-reference parts and alternative options found for ECS-3953C-245.7-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-3953C-245.7-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASV2-24.576MHZ-L-L1 | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ECS-3953C-245.7-TR vs ASV2-24.576MHZ-L-L1 |
ASV2-24.576MHZ | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ECS-3953C-245.7-TR vs ASV2-24.576MHZ |
ASV2-24.576MHZ-F-T | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ECS-3953C-245.7-TR vs ASV2-24.576MHZ-F-T |
ASV2-24.576MHZ-L | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ECS-3953C-245.7-TR vs ASV2-24.576MHZ-L |
ASV2-24.576MHZ-I-T | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ECS-3953C-245.7-TR vs ASV2-24.576MHZ-I-T |
ASV2-24.576MHZ-D | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ECS-3953C-245.7-TR vs ASV2-24.576MHZ-D |
ASV2-24.576MHZ-I | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ECS-3953C-245.7-TR vs ASV2-24.576MHZ-I |
ASV2-24.576MHZ-F-L3 | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ECS-3953C-245.7-TR vs ASV2-24.576MHZ-F-L3 |
ASV2-24.576MHZ-D-L2-T | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ECS-3953C-245.7-TR vs ASV2-24.576MHZ-D-L2-T |
ASV2-24.576MHZ-L-L2 | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ECS-3953C-245.7-TR vs ASV2-24.576MHZ-L-L2 |