ECS-3953C-245.7-TR
vs
ASV2-24.576MHZ-D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
ABRACON LLC
Package Description
DILCC4,.2,200
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
15 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
24.576 MHz
24.576 MHz
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.6mm
7.0mm x 5.0mm x 1.4mm
Rise Time-Max
15 ns
6 ns
Supply Current-Max
8 mA
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
3 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
40/60 %
40/60 %
Base Number Matches
1
96
Category CO2 Kg
3.96
Compliance Temperature Grade
Commercial Extended: -10C to +60C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2020-06-25
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Compare ECS-3953C-245.7-TR with alternatives
Compare ASV2-24.576MHZ-D with alternatives