Part Details for ECS-2532VXO-540B-2.8 by ECS International Inc
Overview of ECS-2532VXO-540B-2.8 by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2532VXO-540B-2.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1488CT-ND
|
DigiKey | XTAL OSC VCXO 54.0000MHZ CMOS Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
410 In Stock |
|
$5.4626 / $6.9400 | Buy Now |
DISTI #
ECS-2532VXO-540B-2
|
Avnet Americas | - Tape and Reel (Alt: ECS-2532VXO-540B-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.7815 | Buy Now |
DISTI #
520-ECS2532VXO540B28
|
Mouser Electronics | VCXO Oscillators Crystals and Oscillators Oscillators RoHS: Compliant | 0 |
|
$5.0400 / $5.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$4.5000 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator VCXO 54.0000MHz CMOS RoHS: Compliant | 0 |
|
$4.6300 / $9.7000 | Buy Now |
DISTI #
ECS-2532VXO-540B-2
|
Avnet Americas | - Tape and Reel (Alt: ECS-2532VXO-540B-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.7815 | Buy Now |
Part Details for ECS-2532VXO-540B-2.8
ECS-2532VXO-540B-2.8 CAD Models
ECS-2532VXO-540B-2.8 Part Data Attributes:
|
ECS-2532VXO-540B-2.8
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2532VXO-540B-2.8
ECS International Inc
CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, SUB MINIATURE, CARAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 2.8 V | |
Control Voltage-Min | ||
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 90 ppm | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Linearity | 15% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 54 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 2.94 V | |
Supply Voltage-Min | 2.66 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for ECS-2532VXO-540B-2.8
This table gives cross-reference parts and alternative options found for ECS-2532VXO-540B-2.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-2532VXO-540B-2.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEV2-54MHZ-K | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-2532VXO-540B-2.8 vs ASEV2-54MHZ-K |
ASEV2-54MHZ-E-K | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-2532VXO-540B-2.8 vs ASEV2-54MHZ-E-K |
ASEV2-54MHZ-N-K-T | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-2532VXO-540B-2.8 vs ASEV2-54MHZ-N-K-T |
ASEV2-54MHZ-I-K-T | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-2532VXO-540B-2.8 vs ASEV2-54MHZ-I-K-T |
ASEV2-54MHZ-L-K | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-2532VXO-540B-2.8 vs ASEV2-54MHZ-L-K |
ASEV2-54MHZ-D-K | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-2532VXO-540B-2.8 vs ASEV2-54MHZ-D-K |
ASEV2-54MHZ-F-K | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-2532VXO-540B-2.8 vs ASEV2-54MHZ-F-K |
ASEV2-54MHZ-D-K-T | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-2532VXO-540B-2.8 vs ASEV2-54MHZ-D-K-T |
ASEV2-54MHZ-N-K | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-2532VXO-540B-2.8 vs ASEV2-54MHZ-N-K |
ASEV2-54MHZ-E-K-T | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-2532VXO-540B-2.8 vs ASEV2-54MHZ-E-K-T |