Part Details for ASEV2-54MHZ-I-K-T by Abracon Corporation
Overview of ASEV2-54MHZ-I-K-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASEV2-54MHZ-I-K-T
ASEV2-54MHZ-I-K-T CAD Models
ASEV2-54MHZ-I-K-T Part Data Attributes
|
ASEV2-54MHZ-I-K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEV2-54MHZ-I-K-T
Abracon Corporation
CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; TAPE AND REEL | |
Control Voltage-Max | 2.8 V | |
Control Voltage-Min | ||
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 90 ppm | |
Frequency Stability | 30% | |
Manufacturer Series | ASEV | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 54 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for ASEV2-54MHZ-I-K-T
This table gives cross-reference parts and alternative options found for ASEV2-54MHZ-I-K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEV2-54MHZ-I-K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEV2-54MHZ-L-K | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV2-54MHZ-I-K-T vs ASEV2-54MHZ-L-K |
ASEV2-54MHZ-N-K | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV2-54MHZ-I-K-T vs ASEV2-54MHZ-N-K |
ASEV2-54MHZ-L-K-T | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV2-54MHZ-I-K-T vs ASEV2-54MHZ-L-K-T |
ASEV2-54MHZ-E-K-T | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV2-54MHZ-I-K-T vs ASEV2-54MHZ-E-K-T |
ASEV2-54MHZ-D-K | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV2-54MHZ-I-K-T vs ASEV2-54MHZ-D-K |
ASEV2-54MHZ-I-K | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV2-54MHZ-I-K-T vs ASEV2-54MHZ-I-K |
ASEV2-54MHZ-K | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV2-54MHZ-I-K-T vs ASEV2-54MHZ-K |
ASEV2-54MHZ-K-T | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV2-54MHZ-I-K-T vs ASEV2-54MHZ-K-T |
ASEV2-54MHZ-F-K | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV2-54MHZ-I-K-T vs ASEV2-54MHZ-F-K |
ASEV2-54MHZ-N-K-T | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ASEV2-54MHZ-I-K-T vs ASEV2-54MHZ-N-K-T |