Part Details for ECS-2532HS-160-3-G by ECS International Inc
Overview of ECS-2532HS-160-3-G by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-2532HS-160-3-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2005CT-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ CMOS SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4690 In Stock |
|
$2.4826 / $4.1300 | Buy Now |
DISTI #
ECS-2532HS-160-3-G
|
Avnet Americas | Clock Oscillator 16MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2532HS-160-3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.3582 | Buy Now |
DISTI #
520-2532HS-160-3-G
|
Mouser Electronics | Standard Clock Oscillators ECS-2532HS,OSC XO 16.000MHZ CMOS SMD,3.3V,+/-10ppm,-40+/-C 85+/-C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) RoHS: Compliant | 1817 |
|
$2.4800 / $4.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | CrystaOscillator - 16.000MHz - CMOS - 3.3V - ±10ppm -40°C to 85°C - 10mA - SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 6100 Factory Stock |
|
$2.4700 / $5.1700 | Buy Now |
DISTI #
ECS-2532HS-160-3-G
|
Avnet Abacus | SMD Clock Oscillator 16MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-2532HS-160-3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CrystaOscillator - 16.000MHz - CMOS - 3.3V - ±10ppm -40°C to 85°C - 10mA - SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 6100 Factory Stock |
|
$2.4700 / $5.1700 | Buy Now |