Part Details for ECS-240.001-18-4 by ECS International Inc
Overview of ECS-240.001-18-4 by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-240.001-18-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X183-ND
|
DigiKey | CRYSTAL 24.00014MHZ 18PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
282 In Stock |
|
$0.4420 / $0.6200 | Buy Now |
DISTI #
ECS-240.001-18-4
|
Avnet Americas | Crystal 24.00014MHz 18pF 2-Pin HC-49/US - Bulk (Alt: ECS-240.001-18-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 | Buy Now |
DISTI #
520-HCU2401-18
|
Mouser Electronics | Crystals 24.00014MHz 18pF RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | HC-49US - MHz Crystal - 24.00014 MHz - ±50ppm - ±30ppm - 18pF - 30 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/US - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.138" (3.50mm) | 0 |
|
$0.3590 / $0.4590 | Buy Now |
Part Details for ECS-240.001-18-4
ECS-240.001-18-4 CAD Models
ECS-240.001-18-4 Part Data Attributes
|
ECS-240.001-18-4
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-240.001-18-4
ECS International Inc
CRYSTAL 24.00014MHZ 18PF HC49/US
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24.00014 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.35mm x 4.65mm x 3.5mm | |
Series Resistance | 30 Ω | |
Surface Mount | NO |