Part Details for ECS-184-20-46X by ECS International Inc
Overview of ECS-184-20-46X by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ECS-184-20-46X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1760-ND
|
DigiKey | CRYSTAL 18.4320MHZ 20PF TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1406 In Stock |
|
$0.1625 / $0.2800 | Buy Now |
DISTI #
ECS-184-20-46X
|
Avnet Americas | - Bulk (Alt: ECS-184-20-46X) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1911 | Buy Now |
DISTI #
520-184-20-46X
|
Mouser Electronics | Crystals 18.432MHz 20pF 50ppm -10C +70C RoHS: Compliant | 700 |
|
$0.1790 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.1567 | Buy Now |
|
Onlinecomponents.com | Crystal 18.4320MHz 20PF TH RoHS: Compliant | 2500 Factory Stock |
|
$0.1727 / $0.2210 | Buy Now |
|
Master Electronics | Crystal 18.4320MHz 20PF TH RoHS: Compliant | 2500 Factory Stock |
|
$0.1727 / $0.2210 | Buy Now |
Part Details for ECS-184-20-46X
ECS-184-20-46X CAD Models
ECS-184-20-46X Part Data Attributes
|
ECS-184-20-46X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-184-20-46X
ECS International Inc
CRYSTAL 18.4320MHZ 20PF T/H
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) |
Alternate Parts for ECS-184-20-46X
This table gives cross-reference parts and alternative options found for ECS-184-20-46X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-184-20-46X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-4H/353FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | ECS-184-20-46X vs GSX49-4H/353FF18.432MHZ |
ECS-184-20-35EL-TR | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | ECS International Inc | ECS-184-20-46X vs ECS-184-20-35EL-TR |
HC49-4H/351FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | ECS-184-20-46X vs HC49-4H/351FF18.432MHZ |
HC49-3H/352FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | ECS-184-20-46X vs HC49-3H/352FF18.432MHZ |
HC49-3H/351FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | ECS-184-20-46X vs HC49-3H/351FF18.432MHZ |
HC49-3H/354FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | ECS-184-20-46X vs HC49-3H/354FF18.432MHZ |
C5S-18.432-20-3050-X-R | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN | Aker Technology Company Ltd | ECS-184-20-46X vs C5S-18.432-20-3050-X-R |
GSX49-4H/354FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | ECS-184-20-46X vs GSX49-4H/354FF18.432MHZ |
HC49-4H/354FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | ECS-184-20-46X vs HC49-4H/354FF18.432MHZ |
GSX49-3H/351FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | ECS-184-20-46X vs GSX49-3H/351FF18.432MHZ |