There are no models available for this part yet.
Overview of ECS-110.5-20-1X by ECS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-110.5-20-1X by ECS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67515120
|
Verical | Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/UX Thru-Hole Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2206 | Americas - 400 |
|
$0.3656 / $0.5498 | Buy Now | |
DISTI #
60893900
|
Verical | Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/UX Thru-Hole Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2149 | Americas - 301 |
|
$0.3024 / $0.4844 | Buy Now | |
DISTI #
C1S212900135384
|
Chip1Stop | Resonators RoHS: Compliant | 301 |
|
$0.4309 / $0.4844 | Buy Now |