Part Details for ECS-.327-12.5-17X-TR by ECS
Overview of ECS-.327-12.5-17X-TR by ECS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-.327-12.5-17X-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32918285
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 777000 |
|
$0.3553 | Buy Now |
DISTI #
79364280
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2240 | Americas - 27000 |
|
$0.3417 / $0.3434 | Buy Now |
DISTI #
67515014
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2204 | Americas - 12000 |
|
$0.4072 / $0.4265 | Buy Now |
DISTI #
68015483
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2214 | Americas - 6000 |
|
$0.4030 | Buy Now |
DISTI #
C1S212900301242
|
Chip1Stop | CRYSTAL 32.7680KHZ 12.5PF SMD,ECX-306X,-,+/-20ppm,12.5pF,50 kOhm,Fundamental,-40 to 85°C,4-SOJ, 5.50mm pitch,0.315 L x 0.150 W inch (8.00 x 3.80mm),0.098 inch (2.50mm) RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.2910 / $0.3480 | Buy Now |
|
New Advantage Corporation | ECX-306X Series 32.768 kHz �20 ppm 12.5 pF -40 to +85�C SMT Tuning Fork Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 114000 |
|
$0.4533 / $0.4857 | Buy Now |