-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5744
|
Newark | Crystal, 32.768Khz, 12.5Pf, 6.2Mm X 2.1Mm Rohs Compliant: Yes |Ecs Inc International ECS-.327-12.5-13X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 837 |
|
$0.1810 / $0.2720 | Buy Now |
DISTI #
X1124-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF TH Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
50778 In Stock |
|
$0.1062 / $0.2300 | Buy Now |
DISTI #
ECS-.327-12.5-13X
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin Radial - Bulk (Alt: ECS-.327-12.5-13X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.1333 / $0.1412 | Buy Now |
DISTI #
520-TFC2X6-X
|
Mouser Electronics | Crystals 32.768KHz 12.5pF RoHS: Compliant | 9951 |
|
$0.1080 / $0.2300 | Buy Now |
DISTI #
V36:1790_17729803
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 35000Ohm 2-Pin Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2202 | Americas - 3000 |
|
$0.1465 / $0.2227 | Buy Now |
DISTI #
V99:2348_17729803
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 35000Ohm 2-Pin Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2144 | Americas - 416 |
|
$0.1611 / $0.1883 | Buy Now |
|
Future Electronics | ECS-2X6X Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C Through Hole Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2427Bag |
|
$0.1420 / $0.1660 | Buy Now |
|
Onlinecomponents.com | Crystal - 32.768KHz ±20ppm - 12.5pF - 35kohm - -10°C to 60°C - Cylindrical Can - Radial - 0.083" Dia x 0.244" (2.10mm x 6.20mm) RoHS: Compliant |
10773 In Stock |
|
$0.1021 / $0.1203 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 0.032768 MHZ | 386 |
|
$0.1275 / $0.2391 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 0.032768 MHZ | 1593 |
|
$0.2391 / $0.7970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-.327-12.5-13X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-.327-12.5-13X
ECS International Inc
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | ECS | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D6.2XH2.1 (mm)/D0.244XH0.083 (inch) | |
Series Resistance | 35000 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ECS-.327-12.5-13X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-.327-12.5-13X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWX-26/D12.5PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Golledge Electronics Ltd | ECS-.327-12.5-13X vs GWX-26/D12.5PF |
AB26T-32.768KHZ-12.5-7 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | ECS-.327-12.5-13X vs AB26T-32.768KHZ-12.5-7 |
GWX-26/B12.5PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Golledge Electronics Ltd | ECS-.327-12.5-13X vs GWX-26/B12.5PF |
AB26T-32.768KHZ-12.5-E | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | ECS-.327-12.5-13X vs AB26T-32.768KHZ-12.5-E |
AB26T-32.768KHZ-12.5-B-1 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | ECS-.327-12.5-13X vs AB26T-32.768KHZ-12.5-B-1 |
XT38TTA32K768 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2 | Vishay Dale | ECS-.327-12.5-13X vs XT38TTA32K768 |
GWX-26/A | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | ECS-.327-12.5-13X vs GWX-26/A |
GWX-26/I | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | ECS-.327-12.5-13X vs GWX-26/I |
GWX-26/I6.0PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | ECS-.327-12.5-13X vs GWX-26/I6.0PF |
GWX-26 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | ECS-.327-12.5-13X vs GWX-26 |