Part Details for XT38TTA32K768 by Vishay Dale
Overview of XT38TTA32K768 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XT38TTA32K768
XT38TTA32K768 CAD Models
XT38TTA32K768 Part Data Attributes
|
XT38TTA32K768
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
XT38TTA32K768
Vishay Dale
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Additional Feature | BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D3.1XH8.28 (mm)/D0.122XH0.326 (inch) | |
Series Resistance | 35000 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for XT38TTA32K768
This table gives cross-reference parts and alternative options found for XT38TTA32K768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XT38TTA32K768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWX-26/DI | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | XT38TTA32K768 vs GWX-26/DI |
AB26T-32.768KHZ-6-E | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | XT38TTA32K768 vs AB26T-32.768KHZ-6-E |
GWX-26/D12.5PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Golledge Electronics Ltd | XT38TTA32K768 vs GWX-26/D12.5PF |
AB26T-32.768KHZ-12.5-7 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | XT38TTA32K768 vs AB26T-32.768KHZ-12.5-7 |
GWX-26/I6.0PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | XT38TTA32K768 vs GWX-26/I6.0PF |
GWX-266.0PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | XT38TTA32K768 vs GWX-266.0PF |
AB26T-32.768KHZ-6PF-B | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | XT38TTA32K768 vs AB26T-32.768KHZ-6PF-B |
GWX-26/B6PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Golledge Electronics Ltd | XT38TTA32K768 vs GWX-26/B6PF |
AB26T-32.768KHZ-12.5-E-1 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | XT38TTA32K768 vs AB26T-32.768KHZ-12.5-E-1 |
GWX-26 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | XT38TTA32K768 vs GWX-26 |