Part Details for ECOS2WP470BA by Panasonic Electronic Components
Overview of ECOS2WP470BA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2WP470BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECOS2WP470BA
|
Avnet Abacus | Electrolytic Capacitor, 47uF, 450V, � 20%, Snap-In (Alt: ECOS2WP470BA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS2WP470BA
ECOS2WP470BA CAD Models
ECOS2WP470BA Part Data Attributes
|
ECOS2WP470BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2WP470BA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 47uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4233 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.43629 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 590 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2WP470BA
This table gives cross-reference parts and alternative options found for ECOS2WP470BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2WP470BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2470VBM2225LKN1810 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2WP470BA vs 2470VBM2225LKN1810 |
8470VBM2225LKN58E0 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2WP470BA vs 8470VBM2225LKN58E0 |
8470VBM2225LKN5850 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2WP470BA vs 8470VBM2225LKN5850 |
1470VBM2225LKN3810 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2WP470BA vs 1470VBM2225LKN3810 |
1470VBM2225LKN7850 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2WP470BA vs 1470VBM2225LKN7850 |
LH450M0047BP3-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | ECOS2WP470BA vs LH450M0047BP3-2225 |
2470VBM2225LKN2810 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2WP470BA vs 2470VBM2225LKN2810 |
B43501A5476M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECOS2WP470BA vs B43501A5476M060 |
8470VBM2225LKN3810 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS2WP470BA vs 8470VBM2225LKN3810 |
LH450M0047BP5-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | ECOS2WP470BA vs LH450M0047BP5-2225 |