Part Details for 1470VBM2225LKN3810 by Fenghua (HK) Electronics Ltd
Overview of 1470VBM2225LKN3810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1470VBM2225LKN3810
1470VBM2225LKN3810 CAD Models
1470VBM2225LKN3810 Part Data Attributes
|
1470VBM2225LKN3810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1470VBM2225LKN3810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 500 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1470VBM2225LKN3810
This table gives cross-reference parts and alternative options found for 1470VBM2225LKN3810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470VBM2225LKN3810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2470VBM2225LKN1810 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VBM2225LKN3810 vs 2470VBM2225LKN1810 |
8470VBM2225LKN58E0 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VBM2225LKN3810 vs 8470VBM2225LKN58E0 |
8470VBM2225LKN5850 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VBM2225LKN3810 vs 8470VBM2225LKN5850 |
1470VBM2225LKN7850 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VBM2225LKN3810 vs 1470VBM2225LKN7850 |
LH450M0047BP3-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | 1470VBM2225LKN3810 vs LH450M0047BP3-2225 |
2470VBM2225LKN2810 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VBM2225LKN3810 vs 2470VBM2225LKN2810 |
B43501A5476M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 1470VBM2225LKN3810 vs B43501A5476M060 |
8470VBM2225LKN3810 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VBM2225LKN3810 vs 8470VBM2225LKN3810 |
LH450M0047BP5-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | 1470VBM2225LKN3810 vs LH450M0047BP5-2225 |
2470VBM2225LKN08F0 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VBM2225LKN3810 vs 2470VBM2225LKN08F0 |