Part Details for ECOS1HP472BA by Panasonic Electronic Components
Overview of ECOS1HP472BA by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS1HP472BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 4700UF, THROUGH HOLE MOUNT | 6 |
|
$2.4000 / $3.6000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 4700UF, THROUGH HOLE MOUNT (Also Known As: ECO-S1HP472BA) | 6 |
|
$2.4000 / $3.6000 | Buy Now |
DISTI #
ECOS1HP472BA
|
Avnet Abacus | Electrolytic Capacitor, 4700uF, 50V, � 20%, Snap-In (Alt: ECOS1HP472BA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS1HP472BA
ECOS1HP472BA CAD Models
ECOS1HP472BA Part Data Attributes
|
ECOS1HP472BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS1HP472BA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 71 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4543 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3030 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS1HP472BA
This table gives cross-reference parts and alternative options found for ECOS1HP472BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1HP472BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50USC4700MSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECOS1HP472BA vs 50USC4700MSN22X35 |
478LBB050M2BE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECOS1HP472BA vs 478LBB050M2BE |
NRLR472M50V22X35SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | ECOS1HP472BA vs NRLR472M50V22X35SF |
HJ1H478M22035HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ECOS1HP472BA vs HJ1H478M22035HA |
ECEC1HP472BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECOS1HP472BA vs ECEC1HP472BA |
LS-472M1HL3A2235 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECOS1HP472BA vs LS-472M1HL3A2235 |
50USC4700MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECOS1HP472BA vs 50USC4700MEFCSN22X35 |
LS-472M1HH2A2235 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECOS1HP472BA vs LS-472M1HH2A2235 |
50USC4700MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECOS1HP472BA vs 50USC4700MOOESN22X35 |
380LQ472M050H032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | Cornell Dubilier Electronics Inc | ECOS1HP472BA vs 380LQ472M050H032 |