Part Details for ECJ1VB0J106M by Panasonic Electronic Components
Overview of ECJ1VB0J106M by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB0J106M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 11925 |
|
$0.1141 / $0.4388 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB0J106M) | 7 |
|
$0.7500 / $0.9000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 0603 | 7 |
|
$0.7500 / $0.9000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 0603 | 360 |
|
$0.2796 / $0.9320 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB0J106M) | 360 |
|
$0.2796 / $0.9320 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 0603 | 3200 |
|
$0.1521 / $0.5850 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB0J106M) | 3200 |
|
$0.1521 / $0.5850 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 0603 | 13545 |
|
$0.2750 / $1.2500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB0J106M) | 13545 |
|
$0.2750 / $1.2500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB0J106M) | 1600 |
|
$0.5250 / $1.5000 | Buy Now |
Part Details for ECJ1VB0J106M
ECJ1VB0J106M CAD Models
ECJ1VB0J106M Part Data Attributes:
|
ECJ1VB0J106M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB0J106M
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB0J106M
This table gives cross-reference parts and alternative options found for ECJ1VB0J106M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB0J106M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASJ168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB0J106M vs MBASJ168AB5106MTNA01 |
MBASJ168AB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB0J106M vs MBASJ168AB5106MTNA18 |
MMASJ168AB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB0J106M vs MMASJ168AB5106MTNA18 |
MSASJ168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB0J106M vs MSASJ168AB5106MTNA01 |
MMASJ168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB0J106M vs MMASJ168AB5106MTNA01 |
MCASJ168AB5106MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB0J106M vs MCASJ168AB5106MTNA1J |