Part Details for MBASJ168AB5106MTNA18 by TAIYO YUDEN
Overview of MBASJ168AB5106MTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASJ168AB5106MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASJ168AB5106MTNA18TR-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0313 | Buy Now |
DISTI #
MBASJ168AB5106MTNA
|
Avnet Americas | CAP,0603,X5R,6.3V,10UF 20% - Tape and Reel (Alt: MBASJ168AB5106MTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0256 | Buy Now |
DISTI #
963-BASJ168AB5106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 20% Industrial RoHS: Compliant | 0 |
|
$0.0190 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0192 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0196 / $0.0266 | Buy Now |
DISTI #
MBASJ168AB5106MTNA
|
Avnet Americas | CAP,0603,X5R,6.3V,10UF 20% - Tape and Reel (Alt: MBASJ168AB5106MTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0256 | Buy Now |
Part Details for MBASJ168AB5106MTNA18
MBASJ168AB5106MTNA18 CAD Models
MBASJ168AB5106MTNA18 Part Data Attributes:
|
MBASJ168AB5106MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASJ168AB5106MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MBASJ168AB5106MTNA18
This table gives cross-reference parts and alternative options found for MBASJ168AB5106MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASJ168AB5106MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK107ABJ106MA8T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASJ168AB5106MTNA18 vs JMK107ABJ106MA8T |
CS1608X5R106M6R3NRB | CAP,CERAMIC,10UF,6.3VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | Samwha Electronics | MBASJ168AB5106MTNA18 vs CS1608X5R106M6R3NRB |
MSASJ168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASJ168AB5106MTNA18 vs MSASJ168AB5106MTNA01 |
MCASJ168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASJ168AB5106MTNA18 vs MCASJ168AB5106MTNA01 |
MCASJ168AB5106MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASJ168AB5106MTNA18 vs MCASJ168AB5106MTNA1J |
MLASJ168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASJ168AB5106MTNA18 vs MLASJ168AB5106MTNA01 |
MMASJ168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASJ168AB5106MTNA18 vs MMASJ168AB5106MTNA01 |