ECEC2WB331DJ
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of ECEC2WB331DJ by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECEC2WB331DJ by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECEC2WB331DJ by Panasonic Electronic Components

ECEC2WB331DJ
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.15607 mA
Manufacturer Series
HB
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
1380 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. ECEC2WB331DJ
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ECEC2WB331DJ

This table gives cross-reference parts and alternative options found for ECEC2WB331DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2WB331DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EHP331M2WA30X50T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount Hitano Enterprise Corp ECEC2WB331DJ vs EHP331M2WA30X50T2
EHP331M2WA30X50T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount Hitano Enterprise Corp ECEC2WB331DJ vs EHP331M2WA30X50T1
EHP331M2WBA30X50T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount Hitano Enterprise Corp ECEC2WB331DJ vs EHP331M2WBA30X50T3
EHP331M2WB30X50TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount Hitano Enterprise Corp ECEC2WB331DJ vs EHP331M2WB30X50TA
EHP331M2WR30X50TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount Hitano Enterprise Corp ECEC2WB331DJ vs EHP331M2WR30X50TA
EHP331M2WR30X50T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount Hitano Enterprise Corp ECEC2WB331DJ vs EHP331M2WR30X50T3
ECEC2WB331EJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECEC2WB331DJ vs ECEC2WB331EJ
EHP331M2WB30X50T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount Hitano Enterprise Corp ECEC2WB331DJ vs EHP331M2WB30X50T2
EHP331M2WA30X50T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount Hitano Enterprise Corp ECEC2WB331DJ vs EHP331M2WA30X50T3
EHP331M2WA30X50TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount Hitano Enterprise Corp ECEC2WB331DJ vs EHP331M2WA30X50TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEC2WB331DJ by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEC2WB331DJ by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEC2WB331DJ would you like to use for your alert(s)?
  • Please alert me when ECEC2WB331DJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEC2WB331DJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEC2WB331DJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEC2WB331DJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEC2WB331DJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEC2WB331DJ by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: