Part Details for EHP331M2WB30X50TA by Hitano Enterprise Corp
Overview of EHP331M2WB30X50TA by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHP331M2WB30X50TA
EHP331M2WB30X50TA CAD Models
EHP331M2WB30X50TA Part Data Attributes
|
EHP331M2WB30X50TA
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHP331M2WB30X50TA
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.15608 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1.64 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for EHP331M2WB30X50TA
This table gives cross-reference parts and alternative options found for EHP331M2WB30X50TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHP331M2WB30X50TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHP331M2WA30X50T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Hitano Enterprise Corp | EHP331M2WB30X50TA vs EHP331M2WA30X50T2 |
EHP331M2WA30X50T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Hitano Enterprise Corp | EHP331M2WB30X50TA vs EHP331M2WA30X50T1 |
EHP331M2WBA30X50T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Hitano Enterprise Corp | EHP331M2WB30X50TA vs EHP331M2WBA30X50T3 |
EHP331M2WR30X50TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Hitano Enterprise Corp | EHP331M2WB30X50TA vs EHP331M2WR30X50TA |
EHP331M2WR30X50T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Hitano Enterprise Corp | EHP331M2WB30X50TA vs EHP331M2WR30X50T3 |
ECEC2WB331EJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EHP331M2WB30X50TA vs ECEC2WB331EJ |
EHP331M2WB30X50T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Hitano Enterprise Corp | EHP331M2WB30X50TA vs EHP331M2WB30X50T2 |
EHP331M2WA30X50T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Hitano Enterprise Corp | EHP331M2WB30X50TA vs EHP331M2WA30X50T3 |
EHP331M2WA30X50TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Hitano Enterprise Corp | EHP331M2WB30X50TA vs EHP331M2WA30X50TA |
KMH450LCSN330M35D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT | Chemi-Con | EHP331M2WB30X50TA vs KMH450LCSN330M35D |