There are no models available for this part yet.
Overview of ECEC2DP151BA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for ECEC2DP151BA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECEC2DP151BA
|
Avnet Abacus | Snap-inNACapacitor (Alt: ECEC2DP151BA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ECEC2DP151BA by Panasonic Electronic Components
Part Data Attributes for ECEC2DP151BA by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1216 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.51962 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
710 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECEC2DP151BA
This table gives cross-reference parts and alternative options found for ECEC2DP151BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2DP151BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX151M200H012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | ECEC2DP151BA vs 380LX151M200H012A |
LS151M2D-2225(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Xicon Passive Components | ECEC2DP151BA vs LS151M2D-2225(A) |
380LX151M200H012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | ECEC2DP151BA vs 380LX151M200H012AD |
380LX151M200H012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | ECEC2DP151BA vs 380LX151M200H012D |
LS-151M2DH2A2225 | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECEC2DP151BA vs LS-151M2DH2A2225 |
LS-151M2DL3A2225 | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECEC2DP151BA vs LS-151M2DL3A2225 |
TYSV2D157H25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | TE Connectivity | ECEC2DP151BA vs TYSV2D157H25ML |
ECOS2DP151BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2DP151BA vs ECOS2DP151BA |