There are no models available for this part yet.
Overview of TYSV2D157H25ML by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TYSV2D157H25ML by TE Connectivity
Part Data Attributes for TYSV2D157H25ML by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
0.95 mA
|
Series
|
TYSV
|
Terminal Pitch
|
10 mm
|
Alternate Parts for TYSV2D157H25ML
This table gives cross-reference parts and alternative options found for TYSV2D157H25ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYSV2D157H25ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX151M200H012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | TYSV2D157H25ML vs 380LX151M200H012A |
LS151M2D-2225(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Xicon Passive Components | TYSV2D157H25ML vs LS151M2D-2225(A) |
380LX151M200H012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | TYSV2D157H25ML vs 380LX151M200H012AD |
380LX151M200H012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | TYSV2D157H25ML vs 380LX151M200H012D |
LS-151M2DH2A2225 | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | TYSV2D157H25ML vs LS-151M2DH2A2225 |
LS-151M2DL3A2225 | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | TYSV2D157H25ML vs LS-151M2DL3A2225 |
ECEC2DP151BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | TYSV2D157H25ML vs ECEC2DP151BA |
ECOS2DP151BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | TYSV2D157H25ML vs ECOS2DP151BA |