Part Details for EC5945ETTS-32.000MTR by Ecliptek Corporation
Overview of EC5945ETTS-32.000MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC5945ETTS-32.000MTR
EC5945ETTS-32.000MTR CAD Models
EC5945ETTS-32.000MTR Part Data Attributes
|
EC5945ETTS-32.000MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC5945ETTS-32.000MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 32MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |