Part Details for EC3SA-48S12 by Cincon Electronics Corporation
Overview of EC3SA-48S12 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EC3SA-48S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC3SA-48S12-ND
|
DigiKey | LOW POWER DC-DC I/P:36-75VDC O/P Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.4000 | Buy Now |
DISTI #
418-EC3SA-48S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, Regulated, 36-75VDC Input, 12VDC Output RoHS: Compliant | 0 |
|
$11.3800 / $13.7000 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 36-75 VDC Input - 12 VDC Output - 250mA - Encapsulated - SIP Package RoHS: Compliant | 0 |
|
$10.2400 / $11.3400 | Buy Now |
DISTI #
EC3SA-48S12
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$10.3300 / $12.7100 | RFQ |
DISTI #
000000000003149564
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, Regulated, 36-75VDC Input, 12VDC Output Min Qty: 1 | 0 |
|
$10.2400 / $11.4500 | Buy Now |
Part Details for EC3SA-48S12
EC3SA-48S12 CAD Models
EC3SA-48S12 Part Data Attributes
|
EC3SA-48S12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3SA-48S12
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 21.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 11.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.1 mm |