Part Details for EC3120HSTA15-FREQ-G by Ecliptek Corporation
Overview of EC3120HSTA15-FREQ-G by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for EC3120HSTA15-FREQ-G
EC3120HSTA15-FREQ-G CAD Models
EC3120HSTA15-FREQ-G Part Data Attributes
|
EC3120HSTA15-FREQ-G
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3120HSTA15-FREQ-G
Ecliptek Corporation
VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e3 | |
Linearity | 15% | |
Manufacturer Series | EC31 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 44.736 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC3120HSTA15-FREQ-G
This table gives cross-reference parts and alternative options found for EC3120HSTA15-FREQ-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3120HSTA15-FREQ-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3120HSTA15ET-FREQ | VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 | Ecliptek Corporation | EC3120HSTA15-FREQ-G vs EC3120HSTA15ET-FREQ |
EC3120HSTA15-FREQ | VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 | Ecliptek Corporation | EC3120HSTA15-FREQ-G vs EC3120HSTA15-FREQ |
EC3120HSTA15-FREQ-GTR | VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN | Ecliptek Corporation | EC3120HSTA15-FREQ-G vs EC3120HSTA15-FREQ-GTR |
EC3120HSTA15-FREQ-CLXX | VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 | Ecliptek Corporation | EC3120HSTA15-FREQ-G vs EC3120HSTA15-FREQ-CLXX |
EC3120HSTA15-FREQ-G2 | VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN | Ecliptek Corporation | EC3120HSTA15-FREQ-G vs EC3120HSTA15-FREQ-G2 |
EC3120HSTA15-FREQ-G2TR | VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN | Ecliptek Corporation | EC3120HSTA15-FREQ-G vs EC3120HSTA15-FREQ-G2TR |
EC3120HSTA15ET-FREQ-GTR | VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN | Ecliptek Corporation | EC3120HSTA15-FREQ-G vs EC3120HSTA15ET-FREQ-GTR |