EC3120HSTA15-FREQ-G2TR
Ecliptek Corporation
Description: VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN

Overview of EC3120HSTA15-FREQ-G2TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7662MTV/B Rochester Electronics LLC ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS
ICL7660SMTV Rochester Electronics LLC Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8
LM1578AH/883 Rochester Electronics LLC Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8

CAD Models for EC3120HSTA15-FREQ-G2TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC3120HSTA15-FREQ-G2TR by Ecliptek Corporation

EC3120HSTA15-FREQ-G2TR
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
Frequency Stability
20%
JESD-609 Code
e3
Linearity
15%
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Max
44.736 MHz
Operating Frequency-Min
1 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 15 pF
Physical Dimension
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
5 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EC3120HSTA15-FREQ-G2TR
    Ecliptek Corporation
    VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN
    VS

Alternate Parts for EC3120HSTA15-FREQ-G2TR

This table gives cross-reference parts and alternative options found for EC3120HSTA15-FREQ-G2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3120HSTA15-FREQ-G2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC3120HSTA15ET-FREQ VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3120HSTA15ET-FREQ
EC3120HSTA15-FREQ VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3120HSTA15-FREQ
EC3120HSTA15-FREQ-G VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3120HSTA15-FREQ-G
EC3120HSTA15-FREQ-GTR VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3120HSTA15-FREQ-GTR
EC3120HSTA15-FREQ-CLXX VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3120HSTA15-FREQ-CLXX
EC3120HSTA15-FREQ-G2 VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3120HSTA15-FREQ-G2
EC3120HSTA15ET-FREQ-GTR VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3120HSTA15ET-FREQ-GTR
Part Number Description Manufacturer Compare
EC3120HSTA15-FREQ-G2 VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3120HSTA15-FREQ-G2
EC3145HSTA15-FREQ-G VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3145HSTA15-FREQ-G
EC3100TA15ET-FREQ-G VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 14 PIN Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3100TA15ET-FREQ-G
EC3145HSTA15ET-FREQ-G VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3145HSTA15ET-FREQ-G
EC3145TA15ET-FREQ-CLXXX VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14 Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3145TA15ET-FREQ-CLXXX
EC3100HSTA15ET-FREQ-G2 VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3100HSTA15ET-FREQ-G2
EC3120TA15ET-FREQ VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14 Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3120TA15ET-FREQ
EC3145TA15-FREQ VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14 Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3145TA15-FREQ
EC3125TA15-FREQ-G VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 14 PIN Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3125TA15-FREQ-G
EC3120TA15-FREQ-G VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 14 PIN Ecliptek Corporation EC3120HSTA15-FREQ-G2TR vs EC3120TA15-FREQ-G

Related Parts for EC3120HSTA15-FREQ-G2TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC3120HSTA15-FREQ-G2TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC3120HSTA15-FREQ-G2TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC3120HSTA15-FREQ-G2TR would you like to use for your alert(s)?
  • Please alert me when EC3120HSTA15-FREQ-G2TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC3120HSTA15-FREQ-G2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC3120HSTA15-FREQ-G2TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC3120HSTA15-FREQ-G2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC3120HSTA15-FREQ-G2TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC3120HSTA15-FREQ-G2TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: