Part Details for EC2SME-10.000M by Ecliptek Corporation
Overview of EC2SME-10.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EC2SME-10.000M
EC2SME-10.000M CAD Models
EC2SME-10.000M Part Data Attributes:
|
EC2SME-10.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2SME-10.000M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 10 MHz, RESISTANCE WELDED PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELDED PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for EC2SME-10.000M
This table gives cross-reference parts and alternative options found for EC2SME-10.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2SME-10.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM8L-3.68640MHZ-S-B-4-T | Series - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2SME-10.000M vs ABM8L-3.68640MHZ-S-B-4-T |
86SMX/351SF3.6864MHZ | Series - Fundamental Quartz Crystal, 3.6864MHz Nom | Golledge Electronics Ltd | EC2SME-10.000M vs 86SMX/351SF3.6864MHZ |
86SMX/354SF3.6864MHZ | Series - Fundamental Quartz Crystal, 3.6864MHz Nom | Golledge Electronics Ltd | EC2SME-10.000M vs 86SMX/354SF3.6864MHZ |
GCX-39/351SF3.6864MHZ | Series - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, MINIATURE, 2 PIN | Golledge Electronics Ltd | EC2SME-10.000M vs GCX-39/351SF3.6864MHZ |
NMP037(I) | Series - Fundamental Quartz Crystal, 3.6864MHz Nom, | Pericom Semiconductor Corporation | EC2SME-10.000M vs NMP037(I) |
ABM8L-3.68640MHZ-S-4-T | Series - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2SME-10.000M vs ABM8L-3.68640MHZ-S-4-T |