Part Details for ABM8L-3.68640MHZ-S-4-T by Abracon Corporation
Overview of ABM8L-3.68640MHZ-S-4-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for ABM8L-3.68640MHZ-S-4-T
ABM8L-3.68640MHZ-S-4-T CAD Models
ABM8L-3.68640MHZ-S-4-T Part Data Attributes
|
ABM8L-3.68640MHZ-S-4-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8L-3.68640MHZ-S-4-T
Abracon Corporation
Series - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 5 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | |
Series Resistance | 500 Ω | |
Surface Mount | YES |
Alternate Parts for ABM8L-3.68640MHZ-S-4-T
This table gives cross-reference parts and alternative options found for ABM8L-3.68640MHZ-S-4-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8L-3.68640MHZ-S-4-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMP037(I) | Pericom Semiconductor Corporation | Check for Price | Series - Fundamental Quartz Crystal, 3.6864MHz Nom, | ABM8L-3.68640MHZ-S-4-T vs NMP037(I) |
NMP037(L) | Pericom Semiconductor Corporation | Check for Price | Series - Fundamental Quartz Crystal, 3.6864MHz Nom, | ABM8L-3.68640MHZ-S-4-T vs NMP037(L) |
86SMX/354SF3.6864MHZ | Golledge Electronics Ltd | Check for Price | Series - Fundamental Quartz Crystal, 3.6864MHz Nom | ABM8L-3.68640MHZ-S-4-T vs 86SMX/354SF3.6864MHZ |
ABM8L-3.68640MHZ-S-B-4-T | Abracon Corporation | Check for Price | Series - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | ABM8L-3.68640MHZ-S-4-T vs ABM8L-3.68640MHZ-S-B-4-T |
GCX-39/351SF3.6864MHZ | Golledge Electronics Ltd | Check for Price | Series - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, MINIATURE, 2 PIN | ABM8L-3.68640MHZ-S-4-T vs GCX-39/351SF3.6864MHZ |