Part Details for EC2745TTS-25.000MTR by Abracon Corporation
Overview of EC2745TTS-25.000MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2745TTS-25.000MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-C2745TTS25000MTR
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 25.000MHz SMD 5.0mm x 7.0mm 50ppm -10 C to +70 C RoHS: Compliant | 0 |
|
$0.7350 / $0.7960 | Order Now |
Part Details for EC2745TTS-25.000MTR
EC2745TTS-25.000MTR CAD Models
EC2745TTS-25.000MTR Part Data Attributes
|
EC2745TTS-25.000MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2745TTS-25.000MTR
Abracon Corporation
LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant |
Alternate Parts for EC2745TTS-25.000MTR
This table gives cross-reference parts and alternative options found for EC2745TTS-25.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2745TTS-25.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2745TTS-25.000M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2745TTS-25.000MTR vs EC2745TTS-25.000M |
EC2745ETTTS-25.000MTR | LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | EC2745TTS-25.000MTR vs EC2745ETTTS-25.000MTR |
EC2745ETTTS-25.000M | LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | EC2745TTS-25.000MTR vs EC2745ETTTS-25.000M |
EC2745ETTTS-25.000M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2745TTS-25.000MTR vs EC2745ETTTS-25.000M |
EC2745ETTTS-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2745TTS-25.000MTR vs EC2745ETTTS-25.000MTR |