There are no models available for this part yet.
Overview of EC2725ETTTS-25.000MTR by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EC2725ETTTS-25.000MTR by Abracon Corporation
Part Data Attributes for EC2725ETTTS-25.000MTR by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Alternate Parts for EC2725ETTTS-25.000MTR
This table gives cross-reference parts and alternative options found for EC2725ETTTS-25.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2725ETTTS-25.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2725ETTTS-25.000M | LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | EC2725ETTTS-25.000MTR vs EC2725ETTTS-25.000M |
EC2725TTS-25.000M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2725ETTTS-25.000MTR vs EC2725TTS-25.000M |
EC2725TTS-25.000MTR | LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | EC2725ETTTS-25.000MTR vs EC2725TTS-25.000MTR |
EC2725TTS-25.000M | LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | EC2725ETTTS-25.000MTR vs EC2725TTS-25.000M |
EC2725ETTTS-25.000M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2725ETTTS-25.000MTR vs EC2725ETTTS-25.000M |