Part Details for EC10QS09 by Nihon Inter Electronics Corporation
Overview of EC10QS09 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for EC10QS09
EC10QS09 CAD Models
EC10QS09 Part Data Attributes:
|
EC10QS09
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC10QS09
Nihon Inter Electronics Corporation
Rectifier Diode, Schottky, 1 Element, 0.92A, 90V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.92 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for EC10QS09
This table gives cross-reference parts and alternative options found for EC10QS09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC10QS09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC31QS06 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | EC10QS09 vs EC31QS06 |
EC11FS4 | Rectifier Diode, 1 Element, 0.76A, 400V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Nihon Inter Electronics Corporation | EC10QS09 vs EC11FS4 |
EC21QS06 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Nihon Inter Electronics Corporation | EC10QS09 vs EC21QS06 |
BAS40L | 0.12A, 40V, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | NXP Semiconductors | EC10QS09 vs BAS40L |
NSU03B60 | Rectifier Diode, 1 Element, 0.76A, 600V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Nihon Inter Electronics Corporation | EC10QS09 vs NSU03B60 |
SS1040FLT/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | EC10QS09 vs SS1040FLT/R7 |
PMEG4010EH | 1A, SILICON, SIGNAL DIODE, PLASTIC, SMD, 2 PIN | NXP Semiconductors | EC10QS09 vs PMEG4010EH |
PMEG4010ER,115 | PMEG4010ER - 1 A low V_F MEGA Schottky barrier rectifier SOD-123 2-Pin | NXP Semiconductors | EC10QS09 vs PMEG4010ER,115 |
SS12WT/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | EC10QS09 vs SS12WT/R13 |
PMEG4010ER | 1A, 40V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | EC10QS09 vs PMEG4010ER |