Part Details for SS12WT/R13 by PanJit Semiconductor
Overview of SS12WT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS12WT/R13
SS12WT/R13 CAD Models
SS12WT/R13 Part Data Attributes
|
SS12WT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS12WT/R13
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS12WT/R13
This table gives cross-reference parts and alternative options found for SS12WT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS12WT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3010ER,115 | PMEG3010ER - 1 A low VF MEGA Schottky barrier rectifier SOD-123 2-Pin | NXP Semiconductors | SS12WT/R13 vs PMEG3010ER,115 |
PMEG2010EJ | 1A, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-90, 2 PIN | NXP Semiconductors | SS12WT/R13 vs PMEG2010EJ |
SS16WT/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | SS12WT/R13 vs SS16WT/R7 |
11EQS09 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | SS12WT/R13 vs 11EQS09 |
PMEG4010ER | 1A, 40V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | SS12WT/R13 vs PMEG4010ER |
SS1030FLT/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SS12WT/R13 vs SS1030FLT/R7 |
EP05DA40 | Rectifier Diode, 1 Element, 0.38A, 400V V(RRM), Silicon, SOD-123, 2 PIN | Nihon Inter Electronics Corporation | SS12WT/R13 vs EP05DA40 |
EC10LA03 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Nihon Inter Electronics Corporation | SS12WT/R13 vs EC10LA03 |
EC11FS4 | Rectifier Diode, 1 Element, 0.76A, 400V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Nihon Inter Electronics Corporation | SS12WT/R13 vs EC11FS4 |
BAS40H | 0.12A, 40V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | SS12WT/R13 vs BAS40H |