Part Details for EC10QS05 by Nihon Inter Electronics Corporation
Overview of EC10QS05 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for EC10QS05
EC10QS05 CAD Models
EC10QS05 Part Data Attributes:
|
EC10QS05
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC10QS05
Nihon Inter Electronics Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, D-64, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | D-64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for EC10QS05
This table gives cross-reference parts and alternative options found for EC10QS05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC10QS05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99_R2_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | EC10QS05 vs BAV99_R2_00001 |
RLS140 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | EC10QS05 vs RLS140 |
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | EC10QS05 vs MBRAF1100T3G |
B140N | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | EC10QS05 vs B140N |
1N4006GM04 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Rectron Semiconductor | EC10QS05 vs 1N4006GM04 |
B5B5 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Edal Industries Inc | EC10QS05 vs B5B5 |
1N5620UV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | EC10QS05 vs 1N5620UV |
MCL4154-13 | Rectifier Diode, 1 Element, 0.1A, 25V V(RRM), Silicon, GLASS, MICROMELF-2 | Diodes Incorporated | EC10QS05 vs MCL4154-13 |
SDR1DSMTXV | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, SM, 2 PIN | Solid State Devices Inc (SSDI) | EC10QS05 vs SDR1DSMTXV |
1N5622USX | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | EC10QS05 vs 1N5622USX |