Part Details for EBS12UC6APS-75 by Elpida Memory Inc
Overview of EBS12UC6APS-75 by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for EBS12UC6APS-75
EBS12UC6APS-75 CAD Models
EBS12UC6APS-75 Part Data Attributes
|
EBS12UC6APS-75
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EBS12UC6APS-75
Elpida Memory Inc
Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | MODULE | |
Package Description | DIMM, DIMM144,32 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,32 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.88 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for EBS12UC6APS-75
This table gives cross-reference parts and alternative options found for EBS12UC6APS-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBS12UC6APS-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V436616Y04VTG-10PC | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Mosel Vitelic Corporation | EBS12UC6APS-75 vs V436616Y04VTG-10PC |
M464S1724DTS-C7C | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | Samsung Semiconductor | EBS12UC6APS-75 vs M464S1724DTS-C7C |
KMM464S1724BT1-GL | Synchronous DRAM Module, 16MX64, 6ns, CMOS | Samsung Semiconductor | EBS12UC6APS-75 vs KMM464S1724BT1-GL |
HYM72V16M656T6-P | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | EBS12UC6APS-75 vs HYM72V16M656T6-P |
IBM13T16644NPA-10T | Synchronous DRAM Module, 16MX64, 9ns, CMOS, SODIMM-144 | IBM | EBS12UC6APS-75 vs IBM13T16644NPA-10T |
HYS64V16221GDL-7.5-C2 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | Infineon Technologies AG | EBS12UC6APS-75 vs HYS64V16221GDL-7.5-C2 |
W3DG6418V7AD1-SG | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, ROHS COMPLIANT, SO-DIMM-144 | Microsemi Corporation | EBS12UC6APS-75 vs W3DG6418V7AD1-SG |
HB52RD168DB-A6FL | Synchronous DRAM Module, 16MX4, 6ns, CMOS, SODIMM-144 | Hitachi Ltd | EBS12UC6APS-75 vs HB52RD168DB-A6FL |
GMM26417227ANTG-75 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, | LG Semicon Co Ltd | EBS12UC6APS-75 vs GMM26417227ANTG-75 |
MC-4516CD64S-A10 | Synchronous DRAM Module, 16MX64, 6ns, MOS, SODIMM-144 | NEC Electronics Group | EBS12UC6APS-75 vs MC-4516CD64S-A10 |