EB72F61D08AV2-20.000M
Ecliptek Corporation
Description: OCVCXO, CLOCK, 20MHz, HCMOS OUTPUT, DIP-5

Overview of EB72F61D08AV2-20.000M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

CAD Models for EB72F61D08AV2-20.000M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EB72F61D08AV2-20.000M by Ecliptek Corporation

EB72F61D08AV2-20.000M
Ecliptek Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
unknown
Aging
0.5 PPM/YEAR
Control Voltage-Max
3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.08%
Frequency Stability-Voltage
0.02 ppm
Input Power
1.2 W
JESD-609 Code
e3
Manufacturer Series
EB72F61
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
15 pF
Oven Supply Voltage
3.3V
Physical Dimension
20.2mm x 20.2mm x 10.5mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Warm-up Power
3.6 W
Warm-up Time-Max
3 Minute
Want to compare parts?
  1. EB72F61D08AV2-20.000M
    Ecliptek Corporation
    OCVCXO, CLOCK, 20MHz, HCMOS OUTPUT, DIP-5
    VS

Alternate Parts for EB72F61D08AV2-20.000M

This table gives cross-reference parts and alternative options found for EB72F61D08AV2-20.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB72F61D08AV2-20.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EB72F61D08AV2-12.288M OCVCXO, CLOCK, 12.288MHz, HCMOS OUTPUT, DIP-5 Ecliptek Corporation EB72F61D08AV2-20.000M vs EB72F61D08AV2-12.288M
EB72F61D08AV2-12.800M OCVCXO, CLOCK, 12.8MHz, HCMOS OUTPUT, DIP-5 Ecliptek Corporation EB72F61D08AV2-20.000M vs EB72F61D08AV2-12.800M
EB72F61D08AV2-19.440M OCVCXO, CLOCK, 19.44MHz, HCMOS OUTPUT, DIP-5 Ecliptek Corporation EB72F61D08AV2-20.000M vs EB72F61D08AV2-19.440M

Related Parts for EB72F61D08AV2-20.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EB72F61D08AV2-20.000M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EB72F61D08AV2-20.000M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EB72F61D08AV2-20.000M would you like to use for your alert(s)?
  • Please alert me when EB72F61D08AV2-20.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EB72F61D08AV2-20.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EB72F61D08AV2-20.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EB72F61D08AV2-20.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EB72F61D08AV2-20.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EB72F61D08AV2-20.000M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: