EB72F61D08AV2-20.000M vs EB72F61D08AV2-12.800M feature comparison

EB72F61D08AV2-20.000M Ecliptek Corporation

Buy Now Datasheet

EB72F61D08AV2-12.800M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code unknown unknown
Aging 0.5 PPM/YEAR 0.5 PPM/YEAR
Control Voltage-Max 3.3 V 3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.08% 0.08%
Frequency Stability-Voltage 0.02 ppm 0.02 ppm
Input Power 1.2 W 1.2 W
JESD-609 Code e3 e3
Manufacturer Series EB72F61 EB72F61
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 20 MHz 12.8 MHz
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Oven Supply Voltage 3.3V 3.3V
Physical Dimension 20.2mm x 20.2mm x 10.5mm 20.2mm x 20.2mm x 10.5mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Warm-up Power 3.6 W 3.6 W
Warm-up Time-Max 3 Minute 3 Minute
Base Number Matches 1 1

Compare EB72F61D08AV2-20.000M with alternatives

Compare EB72F61D08AV2-12.800M with alternatives