Part Details for EB45-P0E2230X by Vishay Intertechnologies
Overview of EB45-P0E2230X by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB45-P0E2230X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J5813
|
Newark | Edge Connector, cable Mount,44 Contacts, number Of Contact Rows:2,solder Terminal, locking |Vishay EB45-P0E2230X RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1900 / $47.4600 | Buy Now |
DISTI #
EB45-P0E2230X
|
Avnet Americas | EB45-PE22GX T02 - Bulk (Alt: EB45-P0E2230X) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for EB45-P0E2230X
EB45-P0E2230X CAD Models
EB45-P0E2230X Part Data Attributes
|
EB45-P0E2230X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EB45-P0E2230X
Vishay Intertechnologies
Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Locking, Brown Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 40 Weeks | |
Body Breadth | 0.365 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.035 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Material | BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 44 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for EB45-P0E2230X
This table gives cross-reference parts and alternative options found for EB45-P0E2230X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB45-P0E2230X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB43D22SGY15 | CONNECTOR, EDGE CONNECTOR,CABLE MNT,44 CONTACTS,2,SOLDER TERMINAL,#4-40 | Vishay Dale | EB45-P0E2230X vs EB43D22SGY15 |
216-A040E-AFB00 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Amphenol Corporation | EB45-P0E2230X vs 216-A040E-AFB00 |
EB43C22SGY15 | CONNECTOR, EDGE CONNECTOR,CABLE MNT,44 CONTACTS,2,SOLDER TERMINAL,#4-40 | Vishay Dale | EB45-P0E2230X vs EB43C22SGY15 |
EB43C22SGY15 | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, #4-40, Black Insulator | Vishay Intertechnologies | EB45-P0E2230X vs EB43C22SGY15 |
216-A040C-AFB00 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Amphenol Corporation | EB45-P0E2230X vs 216-A040C-AFB00 |
216-A040C-AFA00 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Amphenol Corporation | EB45-P0E2230X vs 216-A040C-AFA00 |
216-A040S-AFB00 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Amphenol Corporation | EB45-P0E2230X vs 216-A040S-AFB00 |
216-A040S-AFC00 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Amphenol Corporation | EB45-P0E2230X vs 216-A040S-AFC00 |
216-A040C-AFC00 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Amphenol Corporation | EB45-P0E2230X vs 216-A040C-AFC00 |
216-A040E-AFC00 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Amphenol Corporation | EB45-P0E2230X vs 216-A040E-AFC00 |