Part Details for 216-A040S-AFC00 by Amphenol Corporation
Overview of 216-A040S-AFC00 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G821EU034AFC00Y | Amphenol Communications Solutions | Box Header 2.54mm*2.54mm Pitch R/A DIP,2x17Pin,15u\\ Gold,NY6T,TAIL=2.54mm,Color-Gray |
Part Details for 216-A040S-AFC00
216-A040S-AFC00 CAD Models
216-A040S-AFC00 Part Data Attributes
|
216-A040S-AFC00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
216-A040S-AFC00
Amphenol Corporation
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.242 inch | |
Body Depth | 0.609 inch | |
Body Length | 1.998 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 40 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 216-A040S-AFC00
This table gives cross-reference parts and alternative options found for 216-A040S-AFC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216-A040S-AFC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
216-A040E-AFB00 | Amphenol Corporation | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | 216-A040S-AFC00 vs 216-A040E-AFB00 |
EB43C22SGY15 | Vishay Dale | Check for Price | CONNECTOR, EDGE CONNECTOR,CABLE MNT,44 CONTACTS,2,SOLDER TERMINAL,#4-40 | 216-A040S-AFC00 vs EB43C22SGY15 |
216-A040C-AFB00 | Amphenol Corporation | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | 216-A040S-AFC00 vs 216-A040C-AFB00 |
216-A040E-AFA00 | Amphenol Corporation | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | 216-A040S-AFC00 vs 216-A040E-AFA00 |
216-A040S-AFB00 | Amphenol Corporation | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | 216-A040S-AFC00 vs 216-A040S-AFB00 |
EB43D22SGY15 | Vishay Intertechnologies | Check for Price | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, #4-40, Black Insulator | 216-A040S-AFC00 vs EB43D22SGY15 |
216-A040S-AFA00 | Amphenol Corporation | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | 216-A040S-AFC00 vs 216-A040S-AFA00 |
216-A040E-AFC00 | Amphenol Corporation | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | 216-A040S-AFC00 vs 216-A040E-AFC00 |
EB43D22SGY15 | Vishay Dale | Check for Price | CONNECTOR, EDGE CONNECTOR,CABLE MNT,44 CONTACTS,2,SOLDER TERMINAL,#4-40 | 216-A040S-AFC00 vs EB43D22SGY15 |
EB43C22SGY15 | Vishay Intertechnologies | Check for Price | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, #4-40, Black Insulator | 216-A040S-AFC00 vs EB43C22SGY15 |