There are no models available for this part yet.
Overview of EB2065-CE by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EB2065-CE by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EB2065-CE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8905 | Buy Now | |
DISTI #
633-EB2065-CE
|
Mouser Electronics | Pushbutton Switches MINIATURE PUSHBUTTON BUSHING MOUNT RoHS: Compliant | 0 |
|
$4.2900 / $5.3600 | Order Now |
CAD Models for EB2065-CE by NKK Switches
Part Data Attributes for EB2065-CE by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Finish
|
NICKEL
|
Actuator Length
|
0.366 inch
|
Actuator Material
|
BRASS
|
Actuator Travel
|
2.2098 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
7.0104 mm
|
Body Height
|
15.2146 mm
|
Body Length or Diameter
|
10.9982 mm
|
Bushing Diameter
|
0.236 inch
|
Bushing Length
|
0.268 inch
|
Bushing Type
|
M6P0.75
|
Center Contact Material
|
COPPER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Action
|
ALTERNATE
|
Switch Function
|
SPDT
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Length
|
0.157 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
SOLDER
|
Want to compare parts?
-
NKK SwitchesLight Touch Miniature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 3A (AC); Rating (AC): 125V; Actuator Type: Round, Button; Actuator Cap Color: Yellow; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.35mm Dia; Rating: 3; Illumination: Non-IlluminatedVS
-
Alternate Parts for EB2065-CE
This table gives cross-reference parts and alternative options found for EB2065-CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB2065-CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB2065P-J54A-ACE | Pushbutton Switch, SPDT, On-on, Alternate, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2065-CE vs EB2065P-J54A-ACE |
EB2065P-J44C-AEE | Pushbutton Switch, SPDT, On-on, Alternate, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2065-CE vs EB2065P-J44C-AEE |
EB2065P-J21B-A | Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2065-CE vs EB2065P-J21B-A |
EB2065-J21B-G | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065-CE vs EB2065-J21B-G |
EB2065-J23A-ACE | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065-CE vs EB2065-J23A-ACE |
EB2065-J33E-ACE | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065-CE vs EB2065-J33E-ACE |
EB2065-J54B-ACE | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065-CE vs EB2065-J54B-ACE |
EB2065P-J51G-C | Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2065-CE vs EB2065P-J51G-C |
EB2065-J34C-ACF | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065-CE vs EB2065-J34C-ACF |
EB2065P-J32E-AC | Pushbutton Switch, SPDT, On-on, Alternate, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2065-CE vs EB2065P-J32E-AC |