EB2065-CE
vs
EB2065P-J21B-A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Finish
NICKEL
GLOSS
Actuator Length
0.366 inch
0.52 inch
Actuator Material
BRASS
POLYCARBONATE
Actuator Travel
2.2098 mm
2.2098 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
7.0104 mm
12.192 mm
Body Height
15.2146 mm
36.5252 mm
Body Length or Diameter
10.9982 mm
13.9954 mm
Bushing Diameter
0.236 inch
Bushing Length
0.268 inch
Bushing Type
M6P0.75
Center Contact Material
COPPER
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
3A@125VAC
3A@125VAC
Contact Current(AC)-Max
3 A
3 A
Contact Function
ON-ON
ON-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
SILVER
SILVER
Housing Material
STAINLESS STEEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Action
ALTERNATE
ALTERNATE
Switch Function
SPDT
SPDT
Switch Type
MINIATURE SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.157 inch
0.252 inch
Terminal Material
COPPER
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Color
WHITE
Additional Feature
BLACK BEZEL
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
PCB Hole Count
3
Solderability
WAVE
Terminal Finish
Silver (Ag)
Compare EB2065-CE with alternatives
Compare EB2065P-J21B-A with alternatives