Part Details for EAC323 by Switchcraft Conxall
Overview of EAC323 by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAC323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWCEAC323
|
Heilind Electronics | Americas - 633 in Stock |
|
Buy Now | ||
DISTI #
SWCEAC323
|
Interstate Connecting Components | 211 |
|
Buy Now | ||
DISTI #
000000000000070588
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now |
Part Details for EAC323
EAC323 CAD Models
EAC323 Part Data Attributes
|
EAC323
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EAC323
Switchcraft Conxall
Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: CSA; UL; VDE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | P2392 | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for EAC323
This table gives cross-reference parts and alternative options found for EAC323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAC323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EAC333S | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Receptacle, | Switchcraft Conxall | EAC323 vs EAC333S |
1061-X-2220-A-3 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | EAC323 vs 1061-X-2220-A-3 |