Part Details for EAC333S by Switchcraft Conxall
Overview of EAC333S by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAC333S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000070591
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 495 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for EAC333S
EAC333S CAD Models
EAC333S Part Data Attributes
|
EAC333S
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EAC333S
Switchcraft Conxall
Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: CSA; UL; VDE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | P2392 | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for EAC333S
This table gives cross-reference parts and alternative options found for EAC333S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAC333S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1061-B-7700-A-3 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | EAC333S vs 1061-B-7700-A-3 |
EAC323 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Receptacle, | Switchcraft Conxall | EAC333S vs EAC323 |
1061-X-7770-B-3 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | EAC333S vs 1061-X-7770-B-3 |
1061-X-2220-A-3 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | EAC333S vs 1061-X-2220-A-3 |
1061-X-8880-B-3 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | EAC333S vs 1061-X-8880-B-3 |
EAC315 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Receptacle, | Switchcraft Conxall | EAC333S vs EAC315 |
1061-B-9900-A-3 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | EAC333S vs 1061-B-9900-A-3 |
1609078-1 | Mains Power Connector, 115/230VAC, Male, Receptacle | TE Connectivity | EAC333S vs 1609078-1 |