Part Details for EA2-12SNJ by World Products Inc
Overview of EA2-12SNJ by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA2-12SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Electromechanical Relay, DPDT, Latched, 100mW(Coil), 2A(Contact), 220VDC(Contact), Random, AC/DC Output-NEC/TOKIN is now NEXEM RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$1.3880 / $2.3600 | Buy Now |
Part Details for EA2-12SNJ
EA2-12SNJ CAD Models
EA2-12SNJ Part Data Attributes
|
EA2-12SNJ
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
EA2-12SNJ
World Products Inc
Electromechanical Relay, DPDT, Latched, 100mW (Coil), 2A (Contact), 220VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 9.2 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 14.2 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 9 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 30W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 10 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 14.2mm x 9.2mm x 5.4mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 1 ms | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |