Part Details for E79-30A by Cherry Industrial Solutions
Overview of E79-30A by Cherry Industrial Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
ISL8274MAIRZ | Renesas Electronics Corporation | 30A/30A Dual-Channel Digital PMBus Step-Down Power Module | |
ISL8274MAIRZ-T | Renesas Electronics Corporation | 30A/30A Dual-Channel Digital PMBus Step-Down Power Module |
Price & Stock for E79-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH158-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
25616 In Stock |
|
$6.5000 / $9.9100 | Buy Now |
DISTI #
540-E79-30A
|
Mouser Electronics | Pushbutton Switches 10A DPDT MOM QC TERM RoHS: Compliant | 680 |
|
$6.3700 / $9.0500 | Buy Now |
DISTI #
000000000000016251
|
Sager | Pushbutton Switches 10A DPDT MOM QC TERM Min Qty: 1 | 13311 |
|
$6.4200 / $7.4300 | Buy Now |