Part Details for E720BXF by Semtech Corporation
Overview of E720BXF by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for E720BXF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2267 |
|
RFQ |
Part Details for E720BXF
E720BXF CAD Models
E720BXF Part Data Attributes
|
E720BXF
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
E720BXF
Semtech Corporation
Buffer/Inverter Based Peripheral Driver, 0.035A, BIPolar, PQFP52, 10 X 10 X 1.40 MM, QFP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFP | |
Package Description | HLQFP, QFP52,.47SQ | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PIN 49 IS THE DESIGNATED VCC FOR THE LOAD CIRCUIT | |
Built-in Protections | OVER VOLTAGE; TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.035 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 15.25 V | |
Supply Voltage-Nom | 15.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Turn-off Time | 0.003 µs | |
Turn-on Time | 0.003 µs | |
Width | 10 mm |