Part Details for E63-10K by ZF Friedrichshafen AG
Overview of E63-10K by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E63-10K
E63-10K CAD Models
E63-10K Part Data Attributes
|
E63-10K
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
E63-10K
ZF Friedrichshafen AG
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 0.25A, 30VDC, Solder Lug Terminal, Roller Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Material | STEEL | |
Actuator Type | ROLLER LEVER | |
Additional Feature | UL, CSA APPROVAL | |
Body Breadth | 6.35 mm | |
Body Height | 9.525 mm | |
Body Length or Diameter | 19.8374 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@30VDC | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Position | 0.578 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.125 inch | |
Terminal Material | BRONZE | |
Termination Type | SOLDER LUG |