Part Details for E61-00A by Cherry Semiconductor Corporation
Overview of E61-00A by Cherry Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E61-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, ON-(ON), MOMENTARY, 5A, 30VDC, 1.82MM, QUICK CONNECT TERMINAL, BUTTON TYPE ACTUATOR, PANEL MOUNT | 5 |
|
$4.0000 / $6.0000 | Buy Now |