Part Details for E3NC-SH250 2M by OMRON Corporation
Overview of E3NC-SH250 2M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AI-12-XXSH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT9005AC-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for E3NC-SH250 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3NCSH2502M
|
Avnet Americas | CMOS LASER 250MM, 2M CBL - Bulk (Alt: E3NCSH2502M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$486.2676 / $581.9268 | Buy Now |
DISTI #
653-E3NC-SH2502M
|
Mouser Electronics | Photoelectric Sensors CMOS laser 250mm 2m cbl | 0 |
|
$537.6300 / $550.0100 | Order Now |
Part Details for E3NC-SH250 2M
E3NC-SH250 2M CAD Models
E3NC-SH250 2M Part Data Attributes
|
E3NC-SH250 2M
OMRON Corporation
Buy Now
|
Compare Parts:
E3NC-SH250 2M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |