Part Details for E31-00KL by The Cherry Corporation
Overview of E31-00KL by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-500KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS | |
SLC7649S-700KLC | Coilcraft Inc | General Purpose Inductor, 0.07uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-700KLB | Coilcraft Inc | General Purpose Inductor, 0.07uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT |
Part Details for E31-00KL
E31-00KL CAD Models
E31-00KL Part Data Attributes
|
E31-00KL
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
E31-00KL
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Material | STAINLESS STEEL | |
Actuator Type | ROLLER LEVER | |
Additional Feature | UL, CSA APPROVED, HR | |
Body Breadth | 10.3124 mm | |
Body Height | 15.875 mm | |
Body Length or Diameter | 27.7622 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Plating | GOLD | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Position | 0.806 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Length | 0.397 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |