Part Details for E3-1210-1859 by Southco
Overview of E3-1210-1859 by Southco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1859IG#TRPBF | Analog Devices | 8-Ch, 16-B, 100ksps SoftSpan A | |
LTC1859CG#TRPBF | Analog Devices | 8-Ch, 16-B, 100ksps SoftSpan A | |
DC1859A | Analog Devices | LTC3124 Demo Board - 1.8V to 5 |
Price & Stock for E3-1210-1859
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOUE3-1210-1859
|
DB Roberts | The smooth operation of theVISE ACTION� design aligns the pawl behind the frame and draws it up tight with a single continuous half-turn motion. Its compression action provides consistent 6.4 mm (.25) pull-up for environmental sealing in gasketed applic | 0 |
|
$43.0800 | RFQ |