Part Details for E28F004B5B60 by Intel Corporation
Overview of E28F004B5B60 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for E28F004B5B60
E28F004B5B60 CAD Models
E28F004B5B60 Part Data Attributes:
|
E28F004B5B60
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F004B5B60
Intel Corporation
Flash, 512KX8, 70ns, PDSO40, 10 X 20 MM, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | USER SELECTABLE AS 5V OR 12V VPP; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for E28F004B5B60
This table gives cross-reference parts and alternative options found for E28F004B5B60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F004B5B60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F004AFB70CDCDL | 512KX8 FLASH 5V PROM, 70ns, PDSO40 | Texas Instruments | E28F004B5B60 vs TMS28F004AFB70CDCDL |
TMS28F004AFB70CDCDE | 512KX8 FLASH 5V PROM, 70ns, PDSO40 | Texas Instruments | E28F004B5B60 vs TMS28F004AFB70CDCDE |
MT28F004B5VG-6B | Flash, 512KX8, 70ns, PDSO40, 10 X 20 MM, TSOP-40 | Micron Technology Inc | E28F004B5B60 vs MT28F004B5VG-6B |
TMS28F004AFB70BDCDE | 512KX8 FLASH 5V PROM, 70ns, PDSO40 | Texas Instruments | E28F004B5B60 vs TMS28F004AFB70BDCDE |