Part Details for E2791 by IQD Frequency Products
Overview of E2791 by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AC-D2-33EE-27.912709 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT8008BC-13-33E-27.914200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT3808AI-D3-33EE-27.912709 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Part Details for E2791
E2791 CAD Models
E2791 Part Data Attributes
|
E2791
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
E2791
IQD Frequency Products
PTXO, Frequency Range: 20 ~ 20 MHz; Supply Voltage: 3.3 V; Package: 7.0 x 5.0mm; Freq Tolerance: 0; Freq Stability: 0.28 ppm; Output: HCMOS; Temp Range: -20 to 70C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | MINIATURE PACKAGE-10 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 0.32 PPM/DAY | |
Fall Time-Max | 9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 9 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for E2791
This table gives cross-reference parts and alternative options found for E2791. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2791, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E2791LF | TCXO, CLOCK, 20 MHz, HCMOS OUTPUT, ROHS COMPLIANT, MINIATURE PACKAGE-10 | IQD Frequency Products | E2791 vs E2791LF |